
The Molex Perma-Fit 19267 cable is a 100ft long, black polyolefin insulated cable. It is available in 100-part spools. The cable is designed to operate within a temperature range of -55°C to 135°C. The cable is mounted via cable.
Molex 0192670219 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | Perma-Fit™ 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.