The Perma-Fit 19267 cable is constructed from polyolefin material with a black color. It has a length of 0.125 foot and is designed for cable mount applications. The operating temperature range is from -55°C to 135°C.
Molex 0192670273 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 0.125foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Perma-Fit™ 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.