The Perma-Fit 19267 cable is a 100ft long, red colored, polyolefin material cable with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is designed for cable mounting and is available in quantities of 100. The cable is part of the Perma-Fit series from Molex.
Molex 0192670275 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | Perma-Fit™ 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.