Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
0192670436
Datasheet
Molex
0192670436
Volume Production
PF-1/4 HST BLACK 300/4.1 PKG
PF-1/4 HST BLACK 300/4.1 PKG
Package
300
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
300
Color
Black
Material
PO, Polyolefin
Max Operating Temperature
135°C
Min Operating Temperature
-55°C
Series
Perma-Fit 19267
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account