3/16 INCH HST BLACK (300/4 INCH/
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |