5/16 INCH HST BLACK (500 FT SPOO
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Perma-Fit™ 19267 |
| RoHS | Not Compliant |