
Heat Shrink Tubing and Sleeves 1 INCH PVC HST BLACK CK (LG 100 FT SPOOL)
Molex 0192680308 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | 19268 |
| RoHS | Compliant |
No datasheet is available for this part.