The Perma-Fit 19269 heat shrink is a polyolefin material with a black color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This product is designed for cable management and is available in a 200 package case.
Molex 0192690009 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Color | Black |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | Perma-Fit™ 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192690009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.