The Perma-Fit 19269 cable assembly features a polyolefin body material and a black color. It has a package case of 200 and a length of 0.5 foot. The assembly is designed for cable mounting and is suitable for operating temperatures between -55°C and 125°C.
Molex 0192690019 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Color | Black |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | Perma-Fit™ 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192690019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.