Molex 0192690023 technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | Perma-Fit™ 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192690023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.