1/8 INCH DL HST CLR 100/12 PKG
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Clear |
| Length | 1foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | Perma-Fit™ 19269 |
| RoHS | Compliant |