3/8 INCH DUAL HST RED 200/6 PKG
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Color | Red |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | Perma-Fit™ 19269 |
| RoHS | Compliant |