
Polyolefin heat shrink tubing with a black color, 4 foot length, and operating temperature range of -55°C to 110°C. It is made of polyolefin material and is available in a package quantity of 100. The tubing is designed for cable management applications.
Molex 0192700048 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | Perma-Fit 19270 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192700048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.