
The InsulKrimp Quixon 19274 is a female terminal with a blue color, made from brass with a tin plating. It features a non-mating end insulation and is designed for use with wire gauges between 14 and 16 AWG. The terminal is available in bulk packaging and is not radiation hardened. It meets the requirements of the RoHS compliance standard.
Molex 0192740005 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.14inch |
| Length | 0.87inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | InsulKrimp™; Quixon™ 19274 |
| Tab Length | 0.311inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.