Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0194031310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0194031310 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.1mm |
| RoHS Compliant | Yes |
| Series | SCPC 19403 |
| Termination | IDT |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194031310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.