The MX150L 19418 is a 2-position female socket connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 600V and is RoHS compliant. The connector is available in bulk packaging with 312 units per package and features a crimp termination. It can accommodate wire gauges from 18AWG to 22AWG and has a pitch of 0.23inch.
Checking distributor stock and pricing after the page loads.
| Contact Type | Female Socket |
| Length | 22.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 0.23inch |
| RoHS Compliant | Yes |
| Series | MX150L™ 19418 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |