
The MX150L 19418 series female socket connector is a ROHS compliant, general-purpose connector designed for free-hanging applications. It features a 2-position, 1-row configuration with a straight orientation and a 5.84mm pitch. The connector is rated for a maximum voltage of 600V and can operate within a temperature range of -40°C to 125°C. It is suitable for use with wire gauges ranging from 18AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Contact Type | Female Socket |
| Gender | Female |
| Length | 22.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | MX150L 19418 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
