This Molex connector features a female gender, 2 rows, and a 5.84mm pitch. It is designed for use with wire gauges ranging from 14 to 16 AWG. The connector is rated for operation between -40°C and 125°C and is compliant with RoHS and REACH regulations. It is available in bulk packaging and is constructed with low halogen materials.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Length | 22.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |