
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Black |
| Length | 27.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |