
This 2-row rectangular female connector features a black housing and a 5.84mm pitch. It is designed to accommodate wire gauges ranging from 14AWG to 16AWG. The connector operates within a temperature range of -40°C to 125°C and has a maximum voltage rating of 600V AC. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Black |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Radiation Hardening | No |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
