
This straight, 2-row combination line connector features a 5.84mm pitch and accommodates wire gauges from 18AWG to 22AWG. It operates within a temperature range of -40°C to 125°C and boasts a maximum voltage rating of 600V AC. The component measures 57.19mm in length and is RoHS compliant, supplied in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0194180029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 57.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194180029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.