Combination line connector featuring a straight, male plug design with 2 crimp-style contacts. This component operates within a temperature range of -40°C to 125°C and supports a maximum AC voltage rating of 600V. Designed for 18-22AWG wire gauges, it offers a 5.84mm pitch and a depth of 53.95mm with a length of 18.95mm. The connector is supplied in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Depth | 53.95mm |
| Gender | Male |
| Length | 18.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
