
This Molex connector features a 2-row rectangular design with a 5.84mm pitch, supporting a maximum operating voltage of 600V. It is designed for use in free-hanging applications and is available in bulk packaging. The connector's operating temperature range spans from -40°C to 125°C, ensuring reliable performance in various environments. The Molex connector is RoHS compliant, meeting industry standards for environmental responsibility.
Checking distributor stock and pricing after the page loads.
| Depth | 53.96mm |
| Gender | Male |
| Length | 36.47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |