
Automotive connector, a 4-circuit vertical header with a straight, through-hole mounting orientation. Features male pin contacts made from copper alloy with gold plating for superior conductivity, rated for 18A and 600V. The black PBT housing and insulation ensure durability, with a 5.84mm pitch and two rows. Operating temperature range is -40°C to 125°C, with UL94 V-0 flammability rating and IP67, waterproof, and dust-tight certifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0194280019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MX150L 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194280019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.