The MX150L 19428 connector is a 16-position, 2-row rectangular connector with a voltage rating of 600V and a current rating of 18A. It features a through hole, panel mount design with a pitch of 5.84mm and a row spacing of 0.23inch. The connector is made of copper alloy with a gold plating and has a flammability rating of UL94 V-0. It operates within a temperature range of -40°C to 125°C and is available in a tray packaging with 150 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0194280024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Row Spacing | 0.23inch |
| Series | MX150L™ 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194280024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.