
The MX150L 19428 is a 2-position rectangular connector with a 5.84mm pitch, designed for through hole and panel mount applications. It features a copper alloy contact material with gold plating and a black housing color. The connector operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a tray packaging with 420 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 25.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | MX150L™ 19428 |
| Termination | Solder |
| RoHS | Compliant |