The MX150L 19429 is a 2-position rectangular combination connector with a black housing and black color, suitable for panel mount. It has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 600V AC. The connector is RoHS compliant and available in bulk packaging. It features a crimp termination and supports wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0194290005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Male Pin |
| Depth | 39.66mm |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.23inch |
| RoHS Compliant | Yes |
| Series | MX150L™ 19429 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194290005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
