The MX150L 19429 connector is a rectangular combination connector with 8 positions in 2 rows. It features a crimp termination and is designed for panel mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 600V and supports wire gauges from 14AWG to 22AWG. The MX150L 19429 is RoHS compliant and available in bulk packaging.
Molex 0194290011 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 39.66mm |
| Housing Color | Black |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.23inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19429 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194290011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.