
The MX150L 19429 is a 2-position rectangular combination connector with a maximum operating temperature range of -40°C to 125°C. It features a black color with a male pin contact type and is designed for panel mount applications. The connector has a maximum voltage rating of 600V AC and is available in bulk packaging. It is RoHS compliant and suitable for use with wire gauges ranging from 14AWG to 22AWG.
Molex 0194290026 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 37.6mm |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | MX150L™ 19429 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194290026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.