The MX150L 19429 is an 8-position rectangular combination connector with a black color, male pin contact type, and a maximum operating temperature range of -40°C to 125°C. It has a maximum voltage rating of 600V AC and is RoHS compliant. The connector is designed for panel mount and has a pitch of 0.23inch, with a wire gauge range of 14AWG to 22AWG. It is available in bulk packaging and features a crimp termination.
Molex 0194290029 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 37.6mm |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.23inch |
| RoHS Compliant | Yes |
| Series | MX150L™ 19429 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194290029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.