
The MX150L 19429 is a 4-position rectangular connector with a maximum operating temperature range of -40°C to 125°C. It features a black color, male pin contact type, and a panel mount. The connector has a maximum voltage rating of 600V AC and is RoHS compliant. It is available in a bulk packaging with 312 pieces per package.
Molex 0194290035 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 39.66mm |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19429 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194290035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.