
This combination rectangular connector features a brass body with a red color, measuring 10.5mm in length and 19.5mm in depth. It is designed for box mount applications and operates within a temperature range of -30°C to 105°C. The connector is compliant with RoHS regulations and can accommodate wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Color | Red |
| Depth | 19.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
