Molex 0194320002 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.386inch |
| Series | MX150L™ 19432 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194320002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.