The MX150L 19435 is a 6-position rectangular combination connector with a black housing and male pin contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for panel mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a pitch of 0.23inch and a row spacing of 0.236inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 53.96mm |
| Housing Color | Black |
| Length | 52.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.23inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19435 |
| Termination | Crimp |
| RoHS | Compliant |