
The MX150L 19435 is a 6-position rectangular combination connector with a black housing and male pin contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is designed for panel mounting and is available in bulk packaging. It features a 0.23-inch pitch and 0.236-inch row spacing, with a crimp termination and 22AWG wire/cable gauge. The MX150L 19435 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0194350614 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Male Pin |
| Housing Color | Black |
| Length | 52.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.23inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19435 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194350614 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.