8-position, 2-row male plug connector for panel mounting. Features straight orientation, crimp termination, and a 5.84mm pitch. Rated for 18A current and operates within a -40°C to 125°C temperature range. Housing is black, UL94 V-0 flammability rated, and accepts wire gauges from 18AWG to 22AWG.
Molex 0194350812 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Depth | 53.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19435 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194350812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.