
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 40A |
| Depth | 55.99mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.383inch |
| Series | MX150L™ 19436 |
| Termination | Crimp |
| RoHS | Compliant |