
Female wire terminal for cable mounting, featuring a straight orientation and single contact. Constructed with brass contact material and tin plating, it supports a maximum current rating of 5A and a maximum AC voltage of 250V. Operating within a temperature range of -40°C to 105°C, this lead-free and RoHS compliant component is designed for 24AWG wire.
Sign in to ask questions about the Molex 02-06-1103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 02-06-1103 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.56mm |
| Gender | Female |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1561 |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 0.002822oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-1103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
