GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 02-06-1103-P technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.56mm |
| Height | 3.56mm |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.