
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector terminal for ZIF & LIF applications. Features a male contact gender, brass contact material with tin plating, and a signal contact type. Rated for a maximum current of 5A and operates within a temperature range of -40°C to 105°C. Designed for cable mounting with a straight orientation and crimp termination, supporting wire gauges from 24AWG to 30AWG. This lead-free, RoHS-compliant component is unshielded and part of the 1854 series.
Sign in to ask questions about the Molex 02-06-2132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 02-06-2132 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.03mm |
| Gender | Male |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1854 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-2132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
