This Molex cable mount signal contact features a brass contact material with a tin plating, suitable for signal applications. The contact has a depth of 2.03mm and a length of 17.3mm. It is designed for crimp termination and is packaged in a bag with unshielded construction.
Molex 02-06-2132-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.03mm |
| Height | 1.91mm |
| Length | 17.3mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 02-06-2132-C to view detailed technical specifications.
No datasheet is available for this part.