
Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector terminal for cable mounting, featuring a straight orientation and female contact gender. This signal contact terminal is constructed from brass with gold plating over nickel, supporting a current rating of 5A. Designed for wire gauges from 18 to 24 AWG, it operates within a temperature range of -40°C to 105°C. Packaged on tape and reel, this component is RoHS compliant.
Molex 02-06-5100 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.56mm |
| Gender | Female |
| Height | 3.56mm |
| Length | 16.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Nickel, Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1561 |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 0.002822oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.