
Female signal terminal for cable mounting, featuring brass contacts with gold and nickel plating. Designed for straight orientation and crimp termination, this component supports wire gauges from 18AWG to 24AWG. It operates within a temperature range of -40°C to 105°C, with a maximum current rating of 5A and a maximum DC voltage rating of 250.25kV. This lead-free, RoHS-compliant terminal is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 02-06-5102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 02-06-5102 technical specifications.
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 3.56mm |
| Gender | Female |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 1561 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-5102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
