
Female signal terminal for cable or through-hole mounting, featuring brass and copper alloy contacts with gold and nickel plating. This 14-position, 2-row connector offers a 2.54mm pitch and a straight orientation, supporting 18-24AWG wire gauges. Rated for a maximum of 5A and 250V DC, it operates within a temperature range of -40°C to 105°C. The black housing is lead-free and RoHS compliant, supplied in bulk packaging.
Molex 02-06-5103 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 3.56mm |
| Gender | Female |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1561 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-5103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.