The 062 socket contact is a male, brass contact with gold plating, rated for 5A. It is packaged in cut tape quantities of 100 and is suitable for crimp termination. The contact is compatible with wire gauges ranging from 24AWG to 18AWG.
Molex 02-06-6100 (Cut Strip) technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 1560 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.