
Male signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with brass contact material and gold plating, this component supports a maximum current rating of 5A and operates within a temperature range of -40°C to 105°C. Designed for wire gauges from 18AWG to 24AWG, it is lead-free and RoHS compliant.
Molex 02-06-6102 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.56mm |
| Gender | Male |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1560 |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 0.004515oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-06-6102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
