
Female signal contact for cable mounting, featuring brass construction with tin plating. This straight, unshielded contact supports a maximum current rating of 13.5A and a voltage rating of 600V, operating within a temperature range of -55°C to 105°C. Designed for crimp termination, it accommodates wire gauges from 14AWG to 20AWG. This component is RoHS compliant and ELV compliant.
Molex 02-08-1002 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13.5A |
| Depth | 4.34mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.22mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Material | Brass |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLX |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.012134oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
