This cable mount signal contact features a brass contact material with a tin plating. It has a depth of 4.34mm and can operate between -55°C and 105°C. The contact is of the signal type and is terminated via crimp. It is supplied as a loose piece and is unshielded.
Checking distributor stock and pricing after the page loads.
Molex 02-08-1002-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.34mm |
| Height | 4.22mm |
| Length | 19.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.