
Female signal contact receptacle for cable mounting, featuring a straight orientation and a 2.54mm pitch. Constructed from brass with tin plating, this unshrouded, non-insulated component supports wire gauges from 16AWG to 24AWG via crimp termination. The component measures 3.76mm in depth, 3.56mm in height, and 0.865 inches in length. It is lead-free and RoHS compliant.
Sign in to ask questions about the Molex 02-08-1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 02-08-1102 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.76mm |
| Gender | Female |
| Height | 3.56mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.865inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Claspcon™ |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 02-08-1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
