The Molex 02-08-1236 is a 10A rectangular connector with a lead free construction and crimp termination. It is available in quantities of 6000 and packaged in tape and reel. The connector features a bronze contact material with a tin and lead plating. It is not RoHS compliant.
Molex 02-08-1236 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 8980 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 02-08-1236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.